PHE450HA4560JR05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22174 €
Datasheet
5600 pF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450HA4560JR05

DigiKey Part Number
399-PHE450HA4560JR05-ND
Manufacturer
Manufacturer Product Number
PHE450HA4560JR05
Description
CAP FILM RAD
Customer Reference
Detailed Description
5600 pF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
180V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
250V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE450KA4560JR05KEMET0399-PHE450KA4560JR05-ND0,22174 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0000,24201 €242,01 €
Manufacturers Standard Package
Unit Price without VAT:0,24201 €
Unit Price with VAT:0,28799 €