
PHE450KA4560JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450KA4560JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KA4560JR05 |
Description | 5N6F40 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22174 € | 665,22 € |
| Unit Price without VAT: | 0,22174 € |
|---|---|
| Unit Price with VAT: | 0,26387 € |

