Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532VDF3470M2 | |
|---|---|
DigiKey Part Number | 399-PEH532VDF3470M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532VDF3470M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532VDF3470M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.7 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 240mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH534VDF3470M2 | KEMET | 0 | 399-PEH534VDF3470M2-ND | 6,87410 € | Parametric Equivalent |
| PEH534VDF3470M2S | KEMET | 0 | 399-PEH534VDF3470M2S-ND | 6,87410 € | Parametric Equivalent |
| B43504A9477M000 | TDK | 117 | 495-4257-ND | 17,05000 € | Parametric Equivalent |
| B43547B9477M000 | TDK | 170 | B43547B9477M000-ND | 11,77000 € | Parametric Equivalent |
| EGXA401VSN471MA40L | Chemi-Con | 161 | 565-EGXA401VSN471MA40L-ND | 17,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,69888 € | 5.698,88 € |
| Unit Price without VAT: | 5,69888 € |
|---|---|
| Unit Price with VAT: | 6,78167 € |








