Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532PDE4330M2 | |
|---|---|
DigiKey Part Number | PEH532PDE4330M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532PDE4330M2 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66mOhm @ 100Hz 1500 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532PDE4330M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 66mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.2 A @ 100 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,30567 € | 5.305,67 € |
| Unit Price without VAT: | 5,30567 € |
|---|---|
| Unit Price with VAT: | 6,31375 € |






