Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532MAB4100M2 | |
|---|---|
DigiKey Part Number | 399-PEH532MAB4100M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532MAB4100M2 |
Description | 1000PF 63.0V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 1500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX102M063H012 | Cornell Dubilier Knowles | 0 | 381LX102M063H012-ND | 1,25765 € | Parametric Equivalent |
| 381LX102M080H012 | Cornell Dubilier Knowles | 2.787 | 338-3690-ND | 3,86000 € | Parametric Equivalent |
| 80MXC1000MEFCSN22X25 | Rubycon | 195 | 1189-80MXC1000MEFCSN22X25-ND | 3,53000 € | Parametric Equivalent |
| LGU1K102MELZ | Nichicon | 495 | 493-8449-ND | 2,45000 € | Parametric Equivalent |
| SLP102M080A1P3 | Cornell Dubilier Knowles | 0 | SLP102M080A1P3-ND | 1,08048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88646 € | 1.886,46 € |
| Unit Price without VAT: | 1,88646 € |
|---|---|
| Unit Price with VAT: | 2,24489 € |






