Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
PEH532JCD5100M2 | |
|---|---|
DigiKey Part Number | 399-PEH532JCD5100M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532JCD5100M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532JCD5100M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.8 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 10.3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG109M035AS3AA | KEMET | 0 | 399-ELG109M035AS3AA-ND | 1,67380 € | Parametric Equivalent |
| PEH534JCD5100M2 | KEMET | 0 | 399-PEH534JCD5100M2-ND | 3,58145 € | Parametric Equivalent |
| B41252B7109M060 | TDK | 0 | 495-B41252B7109M060-ND | 1,86600 € | Parametric Equivalent |
| LSM103M1V---3035S | Surge | 0 | 4403-LSM103M1V---3035S-ND | 1,83828 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79751 € | 2.797,51 € |
| Unit Price without VAT: | 2,79751 € |
|---|---|
| Unit Price with VAT: | 3,32904 € |





