Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG109M035AS3AA | |
|---|---|
DigiKey Part Number | 399-ELG109M035AS3AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG109M035AS3AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG109M035AS3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.364 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532JCD5100M2 | KEMET | 0 | 399-PEH532JCD5100M2-ND | 2,79751 € | Parametric Equivalent |
| PEH534JCD5100M2 | KEMET | 0 | 399-PEH534JCD5100M2-ND | 3,58145 € | Parametric Equivalent |
| B41252B7109M060 | TDK | 0 | 495-B41252B7109M060-ND | 1,86600 € | Parametric Equivalent |
| LSM103M1V---3035S | Surge | 0 | 4403-LSM103M1V---3035S-ND | 1,83828 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67380 € | 1.673,80 € |
| Unit Price without VAT: | 1,67380 € |
|---|---|
| Unit Price with VAT: | 1,99182 € |





