MFR Recommended

PEG130KH4200QL1 | |
|---|---|
DigiKey Part Number | 399-11635-ND |
Manufacturer | |
Manufacturer Product Number | PEG130KH4200QL1 |
Description | CAP ALUM 2000UF 40V AXIAL TH |
Customer Reference | |
Detailed Description | 2000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 59mOhm @ 100Hz 37000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG130KH4200QL1 Models |
Category | Lifetime @ Temp. 37000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Discontinued at DigiKey | Ripple Current @ Low Frequency 1.44 A @ 100 Hz |
Capacitance | Size / Dimension 0.787" Dia x 1.142" L (20.00mm x 29.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 40 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 59mOhm @ 100Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEG130KH4200QE4 | KEMET | 519 | 399-PEG130KH4200QE4-ND | 5,49000 € | MFR Recommended |


