
PEG130KH4200QE4 | |
|---|---|
DigiKey Part Number | 399-PEG130KH4200QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG130KH4200QE4 |
Description | CAP ALUM 2000UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 59mOhm @ 100Hz 45000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG130KH4200QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 59mOhm @ 100Hz | |
Lifetime @ Temp. | 45000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.44 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.8 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.142" L (20.00mm x 29.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,59700 € | 35,97 € |
| 50 | 3,04080 € | 152,04 € |
| 387 | 2,50059 € | 967,73 € |
| 774 | 2,39422 € | 1.853,13 € |
| 1.161 | 2,33280 € | 2.708,38 € |
| 2.709 | 2,28106 € | 6.179,39 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

