MFR Recommended

PEG130HL4630QL1 | |
|---|---|
DigiKey Part Number | 399-11634-ND |
Manufacturer | |
Manufacturer Product Number | PEG130HL4630QL1 |
Description | CAP ALUM 6300UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 6300 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 30mOhm @ 100Hz 37000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG130HL4630QL1 Models |
Category | Lifetime @ Temp. 37000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Discontinued at DigiKey | Ripple Current @ Low Frequency 2.45 A @ 100 Hz |
Capacitance | Size / Dimension 0.787" Dia x 1.811" L (20.00mm x 46.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 25 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 30mOhm @ 100Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEG130HL4630QE4 | KEMET | 1.067 | 399-PEG130HL4630QE4-ND | 8,47000 € | MFR Recommended |


