
PEG130HL4630QE4 | |
|---|---|
DigiKey Part Number | 399-PEG130HL4630QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG130HL4630QE4 |
Description | CAP ALUM 6300UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6300 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 30mOhm @ 100Hz 45000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG130HL4630QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100Hz | |
Lifetime @ Temp. | 45000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 857.5 mA @ 100 Hz | |
Ripple Current @ High Frequency | 12.1 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.811" L (20.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 5,00300 € | 50,03 € |
| 50 | 4,47580 € | 223,79 € |
| 272 | 4,11261 € | 1.118,63 € |
| 544 | 4,05039 € | 2.203,41 € |
| 1.088 | 3,93437 € | 4.280,59 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

