MFR Recommended

PEG124YL2470QL1 | |
|---|---|
DigiKey Part Number | 399-PEG124YL2470QL1-ND |
Manufacturer | |
Manufacturer Product Number | PEG124YL2470QL1 |
Description | CAP ALUM 47UF 450V AXIAL TH |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 1.2Ohm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124YL2470QL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 377 mA @ 100 Hz | |
Ripple Current @ High Frequency | 392.08 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can | |
Base Product Number |


