
PEG124YL2470QE4 | |
|---|---|
DigiKey Part Number | 399-PEG124YL2470QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124YL2470QE4 |
Description | CAP ALUM 47UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 1.2Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124YL2470QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 377 mA @ 100 Hz | |
Ripple Current @ High Frequency | 890 mA @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.811" L (20.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 10 | 9,25300 € | 92,53 € |
| 50 | 7,94160 € | 397,08 € |
| 272 | 6,99110 € | 1.901,58 € |
| 544 | 6,77189 € | 3.683,91 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

