NBL45402H-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBL45402H-A

DigiKey Part Number
399-19349-ND
Manufacturer
Manufacturer Product Number
NBL45402H-A
Description
ULTRASONIC SENSOR NBL 40KHZ 50W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
EDA/CAD Models
NBL45402H-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Transmitter, Receiver
Frequency
40kHz
Voltage - Rated
-
Beam Angle
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,33000 €122,33 €
10108,92100 €1.089,21 €
30103,04400 €3.091,32 €
6099,49750 €5.969,85 €
Manufacturers Standard Package
Unit Price without VAT:122,33000 €
Unit Price with VAT:145,57270 €