Similar




MPX1D1770L3R3 | |
|---|---|
DigiKey Part Number | 399-MPX1D1770L3R3TR-ND - Tape & Reel (TR) 399-MPX1D1770L3R3CT-ND - Cut Tape (CT) 399-MPX1D1770L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1770L3R3 |
Description | FIXED IND 3.3UH 28A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 28 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1770L3R3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.4mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.669" L x 0.673" W (17.00mm x 17.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 30.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1707V2-3R3-R | Eaton - Electronics Division | 0 | 283-HCM1A1707V2-3R3-RCT-ND | 2,09920 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,48120 € | 62,03 € |
| 50 | 2,33980 € | 116,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,20610 € | 220,61 € |
| 200 | 2,08030 € | 416,06 € |
| 300 | 2,01010 € | 603,03 € |
| 500 | 1,92512 € | 962,56 € |
| 700 | 1,87117 € | 1.309,82 € |
| 1.000 | 1,81568 € | 1.815,68 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


