
HCM1A1707V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707V2-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A1707V2-3R3-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A1707V2-3R3-R |
Description | FIXED IND 3.3UH 19.5A 3.27 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 19.5 A 3.27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.27mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 28A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,09920 € | 419,84 € |
| Unit Price without VAT: | 2,09920 € |
|---|---|
| Unit Price with VAT: | 2,49805 € |

