



MPX1D1235L4R7 | |
|---|---|
DigiKey Part Number | 399-MPX1D1235L4R7TR-ND - Tape & Reel (TR) 399-MPX1D1235L4R7CT-ND - Cut Tape (CT) 399-MPX1D1235L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1235L4R7 |
Description | FIXED IND 4.7UH 10.9A 16.4 MOHM |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 10.9 A 16.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1235L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,20000 € | 12,00 € |
| 100 | 0,98630 € | 98,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71890 € | 359,45 € |
| 1.000 | 0,67791 € | 677,91 € |
| 1.500 | 0,65505 € | 982,58 € |
| 2.500 | 0,62738 € | 1.568,45 € |
| 3.500 | 0,60982 € | 2.134,37 € |
| 5.000 | 0,59379 € | 2.968,95 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |


