


MCI ENG KIT 03 | |
|---|---|
DigiKey Part Number | 1680-MCIENGKIT03-ND |
Manufacturer | |
Manufacturer Product Number | MCI ENG KIT 03 |
Description | KIT INDUCTOR MCI SERIES |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 74 Pieces (42 Values - Mixed Quantities) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Metal Composite | |
Quantity | 74 Pieces (42 Values - Mixed Quantities) | |
Inductance Range | 1µH ~ 22µH | |
Mounting Type | Surface Mount | |
Packages Included | 0520, 0530, 0630, 0840, 1040, 1235, 1250, 1770, 2213 | |
Features | Drum Core | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 € | 74,12 € |
| 10 | 64,37100 € | 643,71 € |
| Unit Price without VAT: | 74,12000 € |
|---|---|
| Unit Price with VAT: | 88,20280 € |




