
PD0120NLKIT | |
|---|---|
DigiKey Part Number | 553-3019-ND |
Manufacturer | |
Manufacturer Product Number | PD0120NLKIT |
Description | POWER SHIELDED SMT INDUCTO NPB |
Customer Reference | |
Detailed Description | Fixed Kit Assorted Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | Assorted | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,53000 € | 47,53 € |
| 10 | 41,28000 € | 412,80 € |
| Unit Price without VAT: | 47,53000 € |
|---|---|
| Unit Price with VAT: | 56,56070 € |


