



MPX1D1235L1R0 | |
|---|---|
DigiKey Part Number | 399-MPX1D1235L1R0TR-ND - Tape & Reel (TR) 399-MPX1D1235L1R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPX1D1235L1R0 |
Description | FIXED IND 1UH 21.5A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 21.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1235L1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,01520 € | 25,38 € |
| 50 | 0,94040 € | 47,02 € |
| 100 | 0,87130 € | 87,13 € |
| 250 | 0,78724 € | 196,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71968 € | 719,68 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |




