



MPX1D1235L100 | |
|---|---|
DigiKey Part Number | 399-MPX1D1235L100TR-ND - Tape & Reel (TR) 399-MPX1D1235L100CT-ND - Cut Tape (CT) 399-MPX1D1235L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1235L100 |
Description | FIXED IND 10UH 7.4A 35 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7.4 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1235L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 $ | 1,47 $ |
| 10 | 1,20700 $ | 12,07 $ |
| 100 | 0,99230 $ | 99,23 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86562 $ | 432,81 $ |
| 1.000 | 0,81628 $ | 816,28 $ |
| 1.500 | 0,78877 $ | 1.183,15 $ |
| 2.500 | 0,75544 $ | 1.888,60 $ |
| 3.500 | 0,73429 $ | 2.570,01 $ |
| 5.000 | 0,71254 $ | 3.562,70 $ |
| Unit Price without VAT: | 1,47000 $ |
|---|---|
| Unit Price with VAT: | 1,74930 $ |


