Similar




MPX1D1040LR33 | |
|---|---|
DigiKey Part Number | 399-MPX1D1040LR33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX1D1040LR33 |
Description | FIXED IND 330NH 29.7A 1.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 29.7 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1040LR33 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm Max |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 47A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1104V2-R36-R | Eaton - Electronics Division | 0 | 283-HCM1A1104V2-R36-RTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60538 € | 605,38 € |
| Unit Price without VAT: | 0,60538 € |
|---|---|
| Unit Price with VAT: | 0,72040 € |


