MFR Recommended

HCM1A1104V2-R36-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V2-R36-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V2-R36-R |
Description | FIXED IND 360NH 26A 1.2 MOHM SMD |
Customer Reference | |
Detailed Description | 360 nH Shielded Inductor 26 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2mOhm Max |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 33A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1104V3-R36-R | Eaton - Electronics Division | 0 | 283-HCM1A1104V3-R36-RTR-ND | 0,46898 € | MFR Recommended |


