2.2 µH Shielded Drum Core, Wirewound Inductor 14.6 A 7.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 14.6 A 7.9mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1040L2R2

DigiKey Part Number
399-MPX1D1040L2R2TR-ND - Tape & Reel (TR)
399-MPX1D1040L2R2CT-ND - Cut Tape (CT)
399-MPX1D1040L2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1040L2R2
Description
FIXED IND 2.2UH 14.6A 7.9 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 14.6 A 7.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1040L2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18.5A
Shielding
Shielded
DC Resistance (DCR)
7.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,20700 €12,07 €
1000,99240 €99,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62806 €314,03 €
1.0000,59224 €592,24 €
1.5000,57227 €858,40 €
2.5000,54808 €1.370,20 €
3.5000,53273 €1.864,56 €
5.0000,51693 €2.584,65 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €