



MPX1D1040L150 | |
|---|---|
DigiKey Part Number | 399-MPX1D1040L150TR-ND - Tape & Reel (TR) 399-MPX1D1040L150CT-ND - Cut Tape (CT) 399-MPX1D1040L150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1040L150 |
Description | FIXED IND 15UH 5.7A 51.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5.7 A 51.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1040L150 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 51.2mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1104V2-150-R | Eaton - Electronics Division | 1.575 | 283-HCM1A1104V2-150-RCT-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,87900 € | 8,79 € |
| 100 | 0,72260 € | 72,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62026 € | 310,13 € |
| 1.000 | 0,58488 € | 584,88 € |
| 1.500 | 0,56515 € | 847,73 € |
| 2.500 | 0,54127 € | 1.353,18 € |
| 3.500 | 0,52610 € | 1.841,35 € |
| 5.000 | 0,51050 € | 2.552,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

