Similar




MPX1D0630L100 | |
|---|---|
DigiKey Part Number | 399-20687-2-ND - Tape & Reel (TR) 399-20687-1-ND - Cut Tape (CT) 399-20687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0630L100 |
Description | FIXED IND 10UH 4.2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0630L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,56850 € | 56,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43449 € | 651,74 € |
| 3.000 | 0,40975 € | 1.229,25 € |
| 4.500 | 0,39595 € | 1.781,78 € |
| 7.500 | 0,37925 € | 2.844,38 € |
| 10.500 | 0,37651 € | 3.953,36 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |




