



MPX1D0520L4R7 | |
|---|---|
DigiKey Part Number | 399-20634-2-ND - Tape & Reel (TR) 399-20634-1-ND - Cut Tape (CT) 399-20634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0520L4R7 |
Description | FIXED IND 4.7UH 3.4A 96.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.4 A 96.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0520L4R7 Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 96.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,55130 € | 55,13 € |
| 1.000 | 0,45352 € | 453,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,40791 € | 1.427,68 € |
| 7.000 | 0,38472 € | 2.693,04 € |
| 10.500 | 0,37180 € | 3.903,90 € |
| 17.500 | 0,36439 € | 6.376,82 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



