



MPX1D0520L100 | |
|---|---|
DigiKey Part Number | 399-20636-2-ND - Tape & Reel (TR) 399-20636-1-ND - Cut Tape (CT) 399-20636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0520L100 |
Description | FIXED IND 10UH 2.2A 222.8MOHM SM |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.2 A 222.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0520L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 222.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,53960 € | 53,96 € |
| 1.000 | 0,45400 € | 454,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,39917 € | 1.397,10 € |
| 7.000 | 0,37649 € | 2.635,43 € |
| 10.500 | 0,37092 € | 3.894,66 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



