


MPLC1040L2R2 | |
|---|---|
DigiKey Part Number | 399-10984-2-ND - Tape & Reel (TR) 399-10984-1-ND - Cut Tape (CT) 399-10984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLC1040L2R2 |
Description | FIXED IND 2.2UH 10.5A 10 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 10.5 A 10mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPLC1040L2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26400 € | 12,64 € |
| 100 | 1,03980 € | 103,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90714 € | 453,57 € |
| 1.000 | 0,85546 € | 855,46 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

