



MPC1055L1R0C | |
|---|---|
DigiKey Part Number | 399-10979-2-ND - Tape & Reel (TR) 399-10979-1-ND - Cut Tape (CT) 399-10979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC1055L1R0C |
Description | FIXED IND 1UH 18.5A 2.3 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 18.5 A 2.3mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC1055L1R0C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.3mOhm Max |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Not For New Designs | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.461" L x 0.394" W (11.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 21A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR125-1R0-R | Eaton - Electronics Division | 0 | 513-1126-1-ND | 0,75000 € | Similar |
| DRA125-1R0-R | Eaton - Electronics Division | 0 | 283-DRA125-1R0-RTR-ND | 1,76788 € | Similar |
| HCM1104-1R0-R | Eaton - Electronics Division | 465 | 283-3547-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,29400 € | 12,94 € |
| 100 | 1,06450 € | 106,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92874 € | 464,37 € |
| 1.000 | 0,87582 € | 875,82 € |
| 1.500 | 0,84632 € | 1.269,48 € |
| 2.500 | 0,81059 € | 2.026,48 € |
| 3.500 | 0,78791 € | 2.757,68 € |
| 5.000 | 0,76459 € | 3.822,95 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

