
LA12-50V21 | |
|---|---|
DigiKey Part Number | 399-19402-ND |
Manufacturer | |
Manufacturer Product Number | LA12-50V21 |
Description | CURRENT SENSOR HE 50A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A Channel Hall Effect Module |
Datasheet | Datasheet |
EDA/CAD Models | LA12-50V21 Models |
Category | Current - Sensing |
Mfr | Output Ratiometric, Voltage |
Series | Voltage - Supply 12V |
Packaging Bulk | Operating Temperature -10°C ~ 75°C |
Part Status Active | Mounting Type |
For Measuring AC/DC | Package / Case Module |
Sensor Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 € | 20,42 € |
| 10 | 16,79200 € | 167,92 € |
| 25 | 15,53800 € | 388,45 € |
| 50 | 14,65360 € | 732,68 € |
| 100 | 13,82070 € | 1.382,07 € |
| 250 | 13,18248 € | 3.295,62 € |
| Unit Price without VAT: | 20,42000 € |
|---|---|
| Unit Price with VAT: | 24,29980 € |

