
LA12-48V21 | |
|---|---|
DigiKey Part Number | 399-19401-ND |
Manufacturer | |
Manufacturer Product Number | LA12-48V21 |
Description | CURRENT SENSOR HE 48A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 48A Channel Hall Effect Module |
Datasheet | Datasheet |
EDA/CAD Models | LA12-48V21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Voltage | |
Voltage - Supply | 12V | |
Operating Temperature | -10°C ~ 75°C | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,24248 € | 5.296,99 € |
| Unit Price without VAT: | 13,24248 € |
|---|---|
| Unit Price with VAT: | 15,75855 € |

