L0806C1R0MDMIT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 2.563
Unit Price: 0,21000 €
Datasheet
1 µH Shielded Multilayer Inductor 1.3 A 120mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0806C1R0MDMIT

DigiKey Part Number
399-L0806C1R0MDMITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0806C1R0MDMIT
Description
FIXED IND 1UH 1.3A 120 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.3 A 120mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0806C1R0MDMIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes