


ASMPH-0806-1R0M-T | |
|---|---|
DigiKey Part Number | 535-12276-2-ND - Tape & Reel (TR) 535-12276-1-ND - Cut Tape (CT) 535-12276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0806-1R0M-T |
Description | FIXED IND 1UH 1.4A 90 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.4 A 90mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0806-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14220 € | 14,22 € |
| 1.000 | 0,11688 € | 116,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19872 € | 596,16 € |
| 6.000 | 0,18740 € | 1.124,40 € |
| 9.000 | 0,18108 € | 1.629,72 € |
| 15.000 | 0,17344 € | 2.601,60 € |
| 21.000 | 0,16858 € | 3.540,18 € |
| 30.000 | 0,16359 € | 4.907,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

