Similar

L0805R2R2MPWRT | |
|---|---|
DigiKey Part Number | 399-L0805R2R2MPWRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0805R2R2MPWRT |
Description | FIXED IND 2.2UH 175MA 130 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 175 mA 130mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0805R2R2MPWRT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBR2012T2R2M | Taiyo Yuden | 33.120 | 587-2043-1-ND | 0,09000 € | Similar |


-1,45mm.jpg)