-1,45mm.jpg)
LBR2012T2R2M | |
|---|---|
DigiKey Part Number | 587-2043-2-ND - Tape & Reel (TR) 587-2043-1-ND - Cut Tape (CT) 587-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2012T2R2M |
Description | FIXED IND 2.2UH 260MA 130 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 260 mA 130mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2012T2R2M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,05490 € | 5,49 € |
| 1.000 | 0,04516 € | 45,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04113 € | 123,39 € |
| 6.000 | 0,03878 € | 232,68 € |
| 9.000 | 0,03747 € | 337,23 € |
| 15.000 | 0,03588 € | 538,20 € |
| 21.000 | 0,03487 € | 732,27 € |
| 30.000 | 0,03384 € | 1.015,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

