
FMR0H473ZF | |
|---|---|
DigiKey Part Number | 399-17203-ND |
Manufacturer | |
Manufacturer Product Number | FMR0H473ZF |
Description | CAP 47MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial 200Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FMR0H473ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 200Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.256" W (10.50mm x 6.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,02900 € | 20,29 € |
| 50 | 1,68360 € | 84,18 € |
| 100 | 1,57680 € | 157,68 € |
| 500 | 1,39598 € | 697,99 € |
| 1.000 | 1,34001 € | 1.340,01 € |
| 3.000 | 1,27081 € | 3.812,43 € |
| 5.000 | 1,24520 € | 6.226,00 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |


