Parametric Equivalent

FMR0H473ZFTP18 | |
|---|---|
DigiKey Part Number | 399-FMR0H473ZFTP18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMR0H473ZFTP18 |
Description | CAP EDLC RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial 200Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FMR0H473ZFTP18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 200Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.256" W (10.50mm x 6.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25063 € | 1.250,63 € |
| Unit Price without VAT: | 1,25063 € |
|---|---|
| Unit Price with VAT: | 1,48825 € |


