


FG-R05-4GA | |
|---|---|
DigiKey Part Number | 399-FG-R05-4GA-ND |
Manufacturer | |
Manufacturer Product Number | FG-R05-4GA |
Description | CURRENT SENSOR FLUX GATE/OL 50MA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 40V/A |
Mfr | Frequency DC ~ 55Hz |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Response Time 250ms (AC), 1s (DC) |
Part Status Active | Current - Supply (Max) 13mA (Typ) |
For Measuring AC/DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Ratiometric, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG-R01-4BA | KEMET | 145 | 399-FG-R01-4BA-ND | 36,92000 € | Parametric Equivalent |
| FG-R01-4GA | KEMET | 147 | 399-FG-R01-4GA-ND | 36,92000 € | Parametric Equivalent |
| FG-R05-4BA | KEMET | 260 | 399-FG-R05-4BA-ND | 36,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,92000 € | 36,92 € |
| 5 | 33,96800 € | 169,84 € |
| 10 | 32,87000 € | 328,70 € |
| 25 | 31,55600 € | 788,90 € |
| 50 | 30,65680 € | 1.532,84 € |
| Unit Price without VAT: | 36,92000 € |
|---|---|
| Unit Price with VAT: | 43,93480 € |

