


FG-R01-4GA | |
|---|---|
DigiKey Part Number | 399-FG-R01-4GA-ND |
Manufacturer | |
Manufacturer Product Number | FG-R01-4GA |
Description | CURRENT SENSOR FLUX GATE/OL 50MA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40V/A | |
Frequency | DC ~ 55Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 250ms (AC), 1s (DC) | |
Current - Supply (Max) | 13mA (Typ) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,92000 € | 36,92 € |
| 5 | 33,96800 € | 169,84 € |
| 10 | 32,87000 € | 328,70 € |
| 25 | 31,55600 € | 788,90 € |
| 50 | 30,65680 € | 1.532,84 € |
| Unit Price without VAT: | 36,92000 € |
|---|---|
| Unit Price with VAT: | 43,93480 € |

