
FCS0H104ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-10940-2-ND - Tape & Reel (TR) 399-10940-1-ND - Cut Tape (CT) 399-10940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS0H104ZFTBR24 |
Description | CAP 100MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FCS0H104ZFTBR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.421" Dia (10.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,18400 € | 21,84 € |
| 50 | 1,82200 € | 91,10 € |
| 100 | 1,71010 € | 171,01 € |
| 500 | 1,52710 € | 763,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46202 € | 1.462,02 € |
| 2.000 | 1,41372 € | 2.827,44 € |
| 3.000 | 1,38951 € | 4.168,53 € |
| 5.000 | 1,36268 € | 6.813,40 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |






