
RSCSK2043R3D01004T | |
|---|---|
DigiKey Part Number | 604-RSCSK2043R3D01004TTR-ND - Tape & Reel (TR) 604-RSCSK2043R3D01004TCT-ND - Cut Tape (CT) 604-RSCSK2043R3D01004TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCSK2043R3D01004T |
Description | CAP 200MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 200 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200Ohm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | RSCSK2043R3D01004T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 200 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 200Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,74400 € | 37,20 € |
| 100 | 0,68660 € | 68,66 € |
| 500 | 0,58950 € | 294,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54443 € | 816,64 € |
| 3.000 | 0,52235 € | 1.567,05 € |
| 4.500 | 0,51129 € | 2.300,81 € |
| 7.500 | 0,49903 € | 3.742,72 € |
| 10.500 | 0,49186 € | 5.164,53 € |
| 15.000 | 0,48496 € | 7.274,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |











