
E3X270082Y12 | |
|---|---|
DigiKey Part Number | 283-E3X270082Y12TR-ND - Tape & Reel (TR) 283-E3X270082Y12CT-ND - Cut Tape (CT) 283-E3X270082Y12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X270082Y12 |
Description | CRYSTAL 3225 27MHZ 8PF 20PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,12070 € | 12,07 € |
| 250 | 0,11416 € | 28,54 € |
| 500 | 0,10942 € | 54,71 € |
| 1.000 | 0,10489 € | 104,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12342 € | 370,26 € |
| 6.000 | 0,11831 € | 709,86 € |
| 9.000 | 0,11542 € | 1.038,78 € |
| 15.000 | 0,11189 € | 1.678,35 € |
| 21.000 | 0,10962 € | 2.302,02 € |
| 30.000 | 0,10726 € | 3.217,80 € |
| 36.000 | 0,10608 € | 3.818,88 € |
| 72.000 | 0,10169 € | 7.321,68 € |
| 75.000 | 0,10144 € | 7.608,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











