Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BS823K1K0C | |
|---|---|
DigiKey Part Number | 399-F462BS823K1K0C-ND |
Manufacturer | |
Manufacturer Product Number | F462BS823K1K0C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BS823K1K0A | KEMET | 0 | 399-F462BS823K1K0A-ND | 0,48013 € | Parametric Equivalent |
| F462BS823K1K0L | KEMET | 0 | 399-F462BS823K1K0LTR-ND | 0,51360 € | Parametric Equivalent |
| F462BS823K1K0R | KEMET | 0 | 399-F462BS823K1K0RTB-ND | 0,50026 € | Parametric Equivalent |
| F462BS823K1K0Z | KEMET | 0 | 399-F462BS823K1K0Z-ND | 0,47986 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,45211 € | 339,08 € |
| Unit Price without VAT: | 0,45211 € |
|---|---|
| Unit Price with VAT: | 0,53801 € |


