Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461FR685J250Z | |
|---|---|
DigiKey Part Number | 399-F461FR685J250Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461FR685J250Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426HF7680JR06L2 | KEMET | 0 | 399-PHE426HF7680JR06L2-ND | 3,32065 € | Parametric Equivalent |
| MKP385568025JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385568025JKI2B0-ND | 5,17290 € | Parametric Equivalent |
| MKP385568025JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385568025JKM2T0-ND | 5,17290 € | Parametric Equivalent |
| MKP385568025JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385568025JKP2T0-ND | 5,17290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 2,75116 € | 522,72 € |
| Unit Price without VAT: | 2,75116 € |
|---|---|
| Unit Price with VAT: | 3,27388 € |



