
PHE426HF7680JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426HF7680JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HF7680JR06L2 |
Description | 6.8F DC 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 3,29431 € | 1.660,33 € |
| Unit Price without VAT: | 3,29431 € |
|---|---|
| Unit Price with VAT: | 3,92023 € |

