F461BS155J160Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,79973 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,76585 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,84433 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,82642 €
Datasheet
1.5 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BS155J160Z

DigiKey Part Number
399-F461BS155J160Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F461BS155J160Z
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
90V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
160V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BS155J160AKEMET0399-F461BS155J160A-ND0,79973 €Parametric Equivalent
F461BS155J160CKEMET0399-F461BS155J160C-ND0,76585 €Parametric Equivalent
F461BS155J160LKEMET0399-F461BS155J160LTR-ND0,84433 €Parametric Equivalent
F461BS155J160RKEMET0399-F461BS155J160RTB-ND0,82642 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5610,79897 €448,22 €
Manufacturers Standard Package
Unit Price without VAT:0,79897 €
Unit Price with VAT:0,95077 €