Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BS155J160L | |
|---|---|
DigiKey Part Number | 399-F461BS155J160LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461BS155J160L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BS155J160A | KEMET | 0 | 399-F461BS155J160A-ND | 0,79973 € | Parametric Equivalent |
| F461BS155J160C | KEMET | 0 | 399-F461BS155J160C-ND | 0,76585 € | Parametric Equivalent |
| F461BS155J160R | KEMET | 0 | 399-F461BS155J160RTB-ND | 0,82642 € | Parametric Equivalent |
| F461BS155J160Z | KEMET | 0 | 399-F461BS155J160Z-ND | 0,79897 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,84433 € | 253,30 € |
| Unit Price without VAT: | 0,84433 € |
|---|---|
| Unit Price with VAT: | 1,00475 € |


