Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BE124M400Z | |
|---|---|
DigiKey Part Number | 399-F461BE124M400Z-ND |
Manufacturer | |
Manufacturer Product Number | F461BE124M400Z |
Description | .120UF 400V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.040 | 0,22619 € | 461,43 € |
| Unit Price without VAT: | 0,22619 € |
|---|---|
| Unit Price with VAT: | 0,26917 € |

