Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BE124M400C | |
|---|---|
DigiKey Part Number | 399-F461BE124M400C-ND |
Manufacturer | |
Manufacturer Product Number | F461BE124M400C |
Description | .120UF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BE124M400A | KEMET | 0 | 399-F461BE124M400A-ND | 0,23293 € | Parametric Equivalent |
| F461BE124M400L | KEMET | 0 | 399-F461BE124M400LTR-ND | 0,23582 € | Parametric Equivalent |
| F461BE124M400R | KEMET | 0 | 399-F461BE124M400RTB-ND | 0,24629 € | Parametric Equivalent |
| F461BE124M400Z | KEMET | 0 | 399-F461BE124M400Z-ND | 0,22337 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22688 € | 181,50 € |
| Unit Price without VAT: | 0,22688 € |
|---|---|
| Unit Price with VAT: | 0,26999 € |

